
7CL-27.000MDD-T | |
|---|---|
DigiKey Part Number | 887-7CL-27.000MDD-TTR-ND - Tape & Reel (TR) 887-7CL-27.000MDD-TCT-ND - Cut Tape (CT) 887-7CL-27.000MDD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7CL-27.000MDD-T |
Description | XTAL OSC XO 27.00MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,21120 € | 30,28 € |
| 50 | 1,16080 € | 58,04 € |
| 100 | 1,11280 € | 111,28 € |
| 250 | 1,05236 € | 263,09 € |
| 500 | 1,00888 € | 504,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96719 € | 967,19 € |
| 2.000 | 0,92726 € | 1.854,52 € |
| 3.000 | 0,90469 € | 2.714,07 € |
| 5.000 | 0,87704 € | 4.385,20 € |
| 7.000 | 0,85930 € | 6.015,10 € |
| 10.000 | 0,84091 € | 8.409,10 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,82280 € |


