Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

| 6U-10.000MBE-T | |
|---|---|
| DigiKey Part Number | 887-1955-2-ND - Tape & Reel (TR) 887-1955-1-ND - Cut Tape (CT) 887-1955-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 6U-10.000MBE-T | 
| Description | XTAL OSC VCXO 10.0000MHZ CMOS | 
| Customer Reference | |
| Detailed Description | 10 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Base Resonator | ||
| Type | ||
| Frequency | 10 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | 45mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.059" (1.50mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,19000 € | 3,19 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 2,09171 € | 2.091,71 € | 
| Unit Price without VAT: | 3,19000 € | 
|---|---|
| Unit Price with VAT: | 3,95560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece