Parametric Equivalent

2499-003-X5U0-102PLF | |
|---|---|
DigiKey Part Number | 410-1287-ND |
Manufacturer | |
Manufacturer Product Number | 2499-003-X5U0-102PLF |
Description | CAP FEEDTHRU 1000PF 500V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 500V 20 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1000 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 500V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | 20dB @ 100MHz | |
Temperature Coefficient | X5U | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.250" Dia x 0.468" L (6.35mm x 11.89mm) | |
Height (Max) | - | |
Thread Size | 12-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 € | 13,65 € |
| 10 | 10,66600 € | 106,66 € |
| 50 | 9,47400 € | 473,70 € |
| 100 | 9,10470 € | 910,47 € |
| 500 | 8,47922 € | 4.239,61 € |
| 1.000 | 8,28536 € | 8.285,36 € |
| Unit Price without VAT: | 13,65000 € |
|---|---|
| Unit Price with VAT: | 16,92600 € |


