
X4C20J1-03G | |
|---|---|
DigiKey Part Number | 1173-X4C20J1-03GTR-ND - Tape & Reel (TR) 1173-X4C20J1-03GCT-ND - Cut Tape (CT) 1173-X4C20J1-03GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C20J1-03G |
Description | IC RF 5G HYBRID COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 1.7GHz ~ 2.3GHz 5W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2.3GHz | |
Coupling Factor | - | |
Applications | Cellular | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 20dB | |
Return Loss | 20dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,13640 € | 28,41 € |
| 100 | 1,04310 € | 104,31 € |
| 250 | 0,98712 € | 246,78 € |
| 500 | 0,94748 € | 473,74 € |
| 1.000 | 0,91014 € | 910,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,84174 € | 3.366,96 € |
| 8.000 | 0,81047 € | 6.483,76 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,72360 € |

