
C100N50Z4A | |
|---|---|
DigiKey Part Number | 4244-C100N50Z4ATR-ND - Tape & Reel (TR) 4244-C100N50Z4ACT-ND - Cut Tape (CT) 4244-C100N50Z4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C100N50Z4A |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 4 GHz 50 Ohms 100W Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | Nonstandard SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,83200 € | 38,32 € |
| 25 | 3,62520 € | 90,63 € |
| 100 | 3,34010 € | 334,01 € |
| 250 | 3,16920 € | 792,30 € |
| 500 | 3,04856 € | 1.524,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,93489 € | 2.934,89 € |
| 2.000 | 2,82782 € | 5.655,64 € |
| 3.000 | 2,76811 € | 8.304,33 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,49320 € |

