41180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 1.617,17000 €
Datasheet
Image for 41180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41180

DigiKey Part Number
41180-ND
Manufacturer
Manufacturer Product Number
41180
Description
RF PWR DVDR 700MHZ-1.4GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 700 MHz ~ 1.4 GHz Isolation (Min) 20dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Insertion Loss
0.5dB
Frequency
700 MHz ~ 1.4 GHz
Specifications
Isolation (Min) 20dB
Size / Dimension
3.000" L x 1.450" W x 0.370" H (76.20mm x 36.83mm x 9.40mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes