
100N50TW | |
|---|---|
DigiKey Part Number | 4244-100N50TW-ND |
Manufacturer | |
Manufacturer Product Number | 100N50TW |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 5 GHz 50 Ohms 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 5 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,12640 € | 1.056,32 € |
| Unit Price without VAT: | 21,12640 € |
|---|---|
| Unit Price with VAT: | 26,19674 € |

