
PEAMD50-10-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAMD50-10-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD50-10-B2 |
Description | AC/DC DESKTOP ADAPTER 5V 35W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 35 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 35 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 210mW |
Series | Applications Medical |
Packaging Bag | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm) |
Voltage - Output 5V | Approval Agency CB, CE, cURus, FCC, TUV |
Current - Output (Max) 7A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,22000 € | 24,22 € |
| 5 | 22,27400 € | 111,37 € |
| 10 | 21,48500 € | 214,85 € |
| 25 | 20,48320 € | 512,08 € |
| 50 | 19,75680 € | 987,84 € |
| 100 | 19,05600 € | 1.905,60 € |
| 250 | 18,16772 € | 4.541,93 € |
| Unit Price without VAT: | 24,22000 € |
|---|---|
| Unit Price with VAT: | 30,03280 € |


