


| OPB608R | |
|---|---|
| DigiKey Part Number | 365-1659-ND | 
| Manufacturer | |
| Manufacturer Product Number | OPB608R | 
| Description | SENSR OPTO TRANS 1.27MM REFL PCB | 
| Customer Reference | |
| Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) PCB Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TT Electronics/Optek Technology | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Sensing Distance | 0.050" (1.27mm) | |
| Sensing Method | Reflective | |
| Voltage - Collector Emitter Breakdown (Max) | 30 V | |
| Current - Collector (Ic) (Max) | 25 mA | |
| Current - DC Forward (If) (Max) | 50 mA | |
| Output Type | Phototransistor | |
| Response Time | - | |
| Mounting Type | Through Hole | |
| Package / Case | PCB Mount | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,83000 € | 1,83 € | 
| 100 | 1,68890 € | 168,89 € | 
| 250 | 1,62888 € | 407,22 € | 
| 500 | 1,55172 € | 775,86 € | 
| 1.000 | 1,51099 € | 1.510,99 € | 
| Unit Price without VAT: | 1,83000 € | 
|---|---|
| Unit Price with VAT: | 2,26920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece