
OP265B | |
|---|---|
DigiKey Part Number | 365-1588-ND |
Manufacturer | |
Manufacturer Product Number | OP265B |
Description | EMITTER IR 890NM 50MA T-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.8V 50mA 18° T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP265B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 100 | 0,98460 € | 98,46 € |
| 250 | 0,94144 € | 235,36 € |
| 500 | 0,91552 € | 457,76 € |
| 1.000 | 0,88529 € | 885,29 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |

