cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404R10KL.5

DigiKey Part Number
404R10KL.5-ND
Manufacturer
Manufacturer Product Number
404R10KL.5
Description
SENSOR LINEAR 12.7MM SLDR TURRET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Round Shaft Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 12.7mm (0 ~ 0.5")
Output
Resistive
Output Signal
-
Actuator Type
Round Shaft
Linearity
±0.5%
Resistance Tolerance
±10%
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Solder Turrets
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6028,69233 €1.721,54 €
Unit Price without VAT:28,69233 €
Unit Price with VAT:35,57849 €