10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38PKABR10KLF30

DigiKey Part Number
987-1696-ND
Manufacturer
Manufacturer Product Number
38PKABR10KLF30
Description
TRIMMER 10K OHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.15W
Tolerance
±30%
Temperature Coefficient
±500ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.971
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,80600 €8,06 €
250,74920 €18,73 €
500,70860 €35,43 €
1000,67010 €67,01 €
2500,62212 €155,53 €
5000,58796 €293,98 €
1.0000,55557 €555,57 €
5.0000,48677 €2.433,85 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,19040 €