New at DigiKey
TS06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS06
TS06
TS06

TS06

DigiKey Part Number
5737-TS06-ND
Manufacturer
Manufacturer Product Number
TS06
Description
240V AC, STAR DELTA, 1 C/O
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Star Delta Controller Time Delay Relay SPST-NO (1 Form A) x 2 0.3 Sec ~ 30 Hrs Delay 5A @ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Star Delta Controller
Circuit
SPST-NO (1 Form A) x 2
Delay Time
0.3 Sec ~ 30 Hrs
Contact Rating @ Voltage
5A @ 240VAC
Voltage - Supply
240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
DIP Switches
Timing Initiate Method
Input Voltage
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,85000 €32,85 €
1029,26000 €292,60 €
2527,93920 €698,48 €
5026,97920 €1.348,96 €
10026,05160 €2.605,16 €
25024,87348 €6.218,37 €
Manufacturers Standard Package
Unit Price without VAT:32,85000 €
Unit Price with VAT:40,73400 €