USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male, Right Angle 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVR-05M-CC

DigiKey Part Number
95-UVR-05M-CC-ND
Manufacturer
Manufacturer Product Number
UVR-05M-CC
Description
EATON TRIPP LITE SERIES VR LINK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male, Right Angle 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Transfer Rate
5Gbps
Wire Gauge
21 AWG, 28 AWG, 30 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,22000 €28,22 €
1023,98200 €239,82 €
2522,48040 €562,01 €
5021,40820 €1.070,41 €
10020,38730 €2.038,73 €
25019,56792 €4.891,98 €
Manufacturers Standard Package
Unit Price without VAT:28,22000 €
Unit Price with VAT:34,99280 €