
U444-016-H | |
|---|---|
DigiKey Part Number | TL1017-ND |
Manufacturer | |
Manufacturer Product Number | U444-016-H |
Description | CBL ASSY USB-C M-HDMI-A M 16.01' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 16.01' (4.88m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 16.01' (4.88m) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,32600 € | 493,26 € |
| Unit Price without VAT: | 49,32600 € |
|---|---|
| Unit Price with VAT: | 61,16424 € |

