
| U438-06N-G1-W | |
|---|---|
| DigiKey Part Number | TL2319-ND | 
| Manufacturer | |
| Manufacturer Product Number | U438-06N-G1-W | 
| Description | SATA USB TO SERIAL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | USB to Serial | |
| Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
| Convert To (Adapter End) | 22 Pin (Power Socket) Female | |
| Interface | SATA | |
| Features | External SATA Drive Connector Port, Thunderbolt Compatible | |
| Utilized IC / Part | - | |
| Includes | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,60000 € | 10,60 € | 
| 10 | 9,00900 € | 90,09 € | 
| 25 | 8,44440 € | 211,11 € | 
| 50 | 8,04140 € | 402,07 € | 
| 100 | 7,65770 € | 765,77 € | 
| 250 | 7,17848 € | 1.794,62 € | 
| 500 | 6,83622 € | 3.418,11 € | 
| 1.000 | 6,70837 € | 6.708,37 € | 
| Unit Price without VAT: | 10,60000 € | 
|---|---|
| Unit Price with VAT: | 13,14400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece