
P136-001 | |
|---|---|
DigiKey Part Number | 95-P136-001-ND |
Manufacturer | |
Manufacturer Product Number | P136-001 |
Description | DISPLAYPORT TO HDMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort to HDMI | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,24000 € | 20,24 € |
| 10 | 17,20500 € | 172,05 € |
| 25 | 16,12800 € | 403,20 € |
| 50 | 15,35840 € | 767,92 € |
| 100 | 14,62580 € | 1.462,58 € |
| 250 | 13,71100 € | 3.427,75 € |
| 500 | 13,60824 € | 6.804,12 € |
| Unit Price without VAT: | 20,24000 € |
|---|---|
| Unit Price with VAT: | 25,09760 € |









