
U263-AC600 | |
|---|---|
DigiKey Part Number | 95-U263-AC600-ND |
Manufacturer | |
Manufacturer Product Number | U263-AC600 |
Description | DUAL-BAND USB WI-FI ADAPTER - 2. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Wi-Fi Adapter | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | - | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 € | 28,36 € |
| 10 | 25,15200 € | 251,52 € |
| 25 | 23,98080 € | 599,52 € |
| 50 | 23,13180 € | 1.156,59 € |
| 100 | 22,31290 € | 2.231,29 € |
| 250 | 21,29488 € | 5.323,72 € |
| Unit Price without VAT: | 28,36000 € |
|---|---|
| Unit Price with VAT: | 35,16640 € |







