
TLP725 | |
|---|---|
DigiKey Part Number | TL1184-ND |
Manufacturer | |
Manufacturer Product Number | TLP725 |
Description | SURGE SUPPRESSOR 7 OUT 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1080J | |
Cord Length | 25' (7.62m) | |
Approval Agency | CSA, cUL, NOM, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,75000 € | 54,75 € |
| 5 | 51,10200 € | 255,51 € |
| 10 | 49,60700 € | 496,07 € |
| 25 | 47,69520 € | 1.192,38 € |
| 50 | 46,29900 € | 2.314,95 € |
| 100 | 44,94340 € | 4.494,34 € |
| Unit Price without VAT: | 54,75000 € |
|---|---|
| Unit Price with VAT: | 67,89000 € |




