
PV600 | |
|---|---|
DigiKey Part Number | PV600-ND |
Manufacturer | |
Manufacturer Product Number | PV600 |
Description | INVERTER 600W 12VDC 3OUT |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 600 W Power Output Continuous Inverter 3 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 600 W | |
Power - Output Surge | 1.2 kW | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 8.25" L x 5.00" W x 2.75" H (209.5mm x 127.0mm x 69.9mm) | |
Features | - | |
Weight | 2.5 lbs (1.1 kg) |

