PDU2430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU2430

DigiKey Part Number
TL269-ND
Manufacturer
Manufacturer Product Number
PDU2430
Description
POWER STRIP 30A 24 OUT RACK MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
30A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L5-30P
AC Outlets
24
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1303,94000 €303,94 €
5283,67600 €1.418,38 €
10275,36800 €2.753,68 €
25264,76120 €6.619,03 €
Manufacturers Standard Package
Unit Price without VAT:303,94000 €
Unit Price with VAT:376,88560 €