
PDU12IEC | |
|---|---|
DigiKey Part Number | TL270-ND |
Manufacturer | |
Manufacturer Product Number | PDU12IEC |
Description | POWER STRIP 16A 14OUT IEC RK MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C20 | |
AC Outlets | 14 | |
Connector - AC Output | IEC 320-C13 (12), C19 (2) | |
Voltage - Input | 100 ~ 240V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CE, CSA, UL | |
Features | - | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,16000 € | 248,16 € |
| 5 | 231,61400 € | 1.158,07 € |
| 10 | 224,83400 € | 2.248,34 € |
| 25 | 216,17360 € | 5.404,34 € |
| Unit Price without VAT: | 248,16000 € |
|---|---|
| Unit Price with VAT: | 307,71840 € |

















