P952-003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 11
Unit Price: 9,16000 €
Datasheet
7 Position eSATA, SATA Plug to Plug 3.00' (914.40mm) Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P952-003

DigiKey Part Number
TL759-ND
Manufacturer
Manufacturer Product Number
P952-003
Description
CABLE SATA-ESATA M-M 914.4MM
Customer Reference
Detailed Description
7 Position eSATA, SATA Plug to Plug 3.00' (914.40mm) Red Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
eSATA, SATA
Number of Positions
7
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
-
Length
3.00' (914.40mm)
Color
Red
Shielding
Shielded
Wire Gauge
-
Frequency - Max
6Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes