
P785-HKIT10 | |
|---|---|
DigiKey Part Number | 95-P785-HKIT10-ND |
Manufacturer | |
Manufacturer Product Number | P785-HKIT10 |
Description | HDMI KVM CABLE KIT FOR TRIPP LIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.0' (3.05m) USB KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | HDMI Male (2) | |
Convert To (Adapter End) | USB - A 3.0 Male, USB - B 3.0 Male | |
Length | 10.0' (3.05m) | |
For Use With/Related Products | B005 KVM Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,85000 € | 30,85 € |
| 10 | 26,21900 € | 262,19 € |
| 25 | 24,57800 € | 614,45 € |
| 50 | 23,40580 € | 1.170,29 € |
| 100 | 22,28950 € | 2.228,95 € |
| 250 | 20,89568 € | 5.223,92 € |
| Unit Price without VAT: | 30,85000 € |
|---|---|
| Unit Price with VAT: | 38,25400 € |



