
| P046-006-LL | |
|---|---|
| DigiKey Part Number | TL1560-ND | 
| Manufacturer | |
| Manufacturer Product Number | P046-006-LL | 
| Description | CRD 12AWG NEMAL5-20P - L5-20R 6' | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 6.00' (1.83m) Power Cord Black NEMA L5-20P To NEMA L5-20R SJT | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Style | Male Pins (Blades) to Female Sockets (Slots) | |
| 1st Connector | NEMA L5-20P | |
| 2nd Connector | NEMA L5-20R | |
| Number of Conductors | 3 | |
| Cord Type | SJT | |
| Wire Gauge | 12 AWG | |
| Shielding | Unshielded | |
| Length | 6.00' (1.83m) | |
| Approval Agency Marking | cUL, UL | |
| Approved Countries | Canada, United States | |
| Color | Black | |
| Voltage Rating | 125VAC | |
| Current Rating (Amps) | 20A | |
| Operating Temperature | -20°C ~ 60°C | |
| Features | Locking | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,50000 € | 37,50 € | 
| 10 | 31,87000 € | 318,70 € | 
| 25 | 29,87480 € | 746,87 € | 
| 50 | 28,45000 € | 1.422,50 € | 
| 100 | 27,09330 € | 2.709,33 € | 
| 250 | 25,39944 € | 6.349,86 € | 
| Unit Price without VAT: | 37,50000 € | 
|---|---|
| Unit Price with VAT: | 46,50000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece