
P018-006 | |
|---|---|
DigiKey Part Number | TL613-ND |
Manufacturer | |
Manufacturer Product Number | P018-006 |
Description | CORD 14AWG IEC320C14 - 320C15 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| 10 | 20,95000 € | 209,50 € |
| 25 | 19,63840 € | 490,96 € |
| 50 | 18,70120 € | 935,06 € |
| 100 | 17,80930 € | 1.780,93 € |
| 250 | 16,87852 € | 4.219,63 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 30,56600 € |



















