Cable Fiber Optic LC Duplex To ST (2) 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N818-03M

DigiKey Part Number
N818-03M-ND
Manufacturer
Manufacturer Product Number
N818-03M
Description
FIBER OPTIC CBL LC-ST DUPLEX 3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Low Smoke, Zipcord
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex
Ratings
LSZH
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige, Black
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,03000 €29,03 €
1024,66800 €246,68 €
2523,12400 €578,10 €
5022,02080 €1.101,04 €
10020,97080 €2.097,08 €
25020,18108 €5.045,27 €
Manufacturers Standard Package
Unit Price without VAT:29,03000 €
Unit Price with VAT:35,99720 €