
N784-H01-STMM | |
|---|---|
DigiKey Part Number | 95-N784-H01-STMM-ND |
Manufacturer | |
Manufacturer Product Number | N784-H01-STMM |
Description | HARDENED COPPER TO FIBER MEDIA C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Eaton Tripp Lite | Fiber Type Multimode |
Packaging Bulk | Distance 2km |
Part Status Active | Voltage - Input 100 ~ 240VAC |
Configuration Fixed | Connector Type RJ45, ST |
Copper Ports 1 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,31000 € | 159,31 € |
| 10 | 141,33900 € | 1.413,39 € |
| 25 | 134,76520 € | 3.369,13 € |
| 50 | 131,01200 € | 6.550,60 € |
| Unit Price without VAT: | 159,31000 € |
|---|---|
| Unit Price with VAT: | 197,54440 € |








