


N220-01K-BL | |
|---|---|
DigiKey Part Number | TL2096-ND |
Manufacturer | |
Manufacturer Product Number | N220-01K-BL |
Description | CABLE CAT6 8CON 24AWG BLUE 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | Datacom | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,44000 € | 431,44 € |
| 2 | 410,16500 € | 820,33 € |
| 3 | 398,13000 € | 1.194,39 € |
| 5 | 383,37400 € | 1.916,87 € |
| 7 | 373,89571 € | 2.617,27 € |
| 10 | 364,05300 € | 3.640,53 € |
| Unit Price without VAT: | 431,44000 € |
|---|---|
| Unit Price with VAT: | 534,98560 € |







