
N204-S05-BL-UP | |
|---|---|
DigiKey Part Number | 95-N204-S05-BL-UP-ND |
Manufacturer | |
Manufacturer Product Number | N204-S05-BL-UP |
Description | UP-ANGLE CAT6 GIGABIT MOLDED SLI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,63300 € | 56,33 € |
| 25 | 5,28040 € | 132,01 € |
| 50 | 5,02820 € | 251,41 € |
| 100 | 4,78800 € | 478,80 € |
| 250 | 4,48836 € | 1.122,09 € |
| 500 | 4,27430 € | 2.137,15 € |
| 1.000 | 4,07049 € | 4.070,49 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 8,22120 € |





