
| F019-010 | |
|---|---|
| DigiKey Part Number | F019-010-ND | 
| Manufacturer | |
| Manufacturer Product Number | F019-010 | 
| Description | CBL IEEE1394 9POS TO 4POS 10' | 
| Customer Reference | |
| Detailed Description | Plug, 9 Position To Plug, 4 Position IEEE1394 Cable Black 10.00' (3.05m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| 1st Connector | Plug, 9 Position | |
| 2nd Connector | Plug, 4 Position | |
| Length | 10.00' (3.05m) | |
| Color | Black | |
| Transfer Rate | 800Mbps | |
| Shielding | Yes | |
| Features | High Speed | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece