
N48S-2L24L-20 | |
|---|---|
DigiKey Part Number | 95-N48S-2L24L-20-ND |
Manufacturer | |
Manufacturer Product Number | N48S-2L24L-20 |
Description | PRELOADED FIBER PANEL, 1U - 2X ( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 24 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 24 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.386,52000 € | 1.386,52 € |
| Unit Price without VAT: | 1.386,52000 € |
|---|---|
| Unit Price with VAT: | 1.719,28480 € |

