
| SPD400240H3B | |
|---|---|
| DigiKey Part Number | 95-SPD400240H3B-ND | 
| Manufacturer | |
| Manufacturer Product Number | SPD400240H3B | 
| Description | SPD TYPE 2 300V MCOV 1 POLE | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Surge Protection Device (SPD) 300V MCOV 1 Pole | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Type 2 | |
| Form | Base + Module | |
| Number of Poles | 1 | |
| Voltage - Continuous Operating (Max) (MCOV) | 300V | |
| Current - Discharge (Nom) (8/20µS) | 20 kA | |
| Current - Discharge (Max) (8/20µS) | 400 kA | |
| Current - Short Circuit Rating (SCCR) | 200 kA | |
| Operating Temperature | -40°C ~ 50°C | |
| Features | Thermally Protected | |
| Mounting Type | Chassis Mount | |
| Approval Agency | cURus, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12.889,08000 € | 12.889,08 € | 
| Unit Price without VAT: | 12.889,08000 € | 
|---|---|
| Unit Price with VAT: | 15.982,45920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece