MFR Recommended

APSINT2424 | |
|---|---|
DigiKey Part Number | TL1981-ND |
Manufacturer | |
Manufacturer Product Number | APSINT2424 |
Description | DC REGULATED CHARGR 2400VA 24V |
Customer Reference | |
Detailed Description | 24VDC, 230VAC Voltage Input 2.4 kW Power Output Continuous Inverter Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC, 230VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals, Junction Box | |
Power - Output Continuous | 2.4 kW | |
Power - Output Surge | 2.8 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 7.25" L x 8.50" W x 16.25" H (184.2mm x 215.9mm x 412.8mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger |


