
CAT6A-75WH | |
|---|---|
DigiKey Part Number | 4958-CAT6A-75WH-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-75WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 75' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,93000 € | 58,93 € |
| 10 | 50,09500 € | 500,95 € |
| 25 | 46,96000 € | 1.174,00 € |
| 50 | 44,72080 € | 2.236,04 € |
| 100 | 42,58890 € | 4.258,89 € |
| Unit Price without VAT: | 58,93000 € |
|---|---|
| Unit Price with VAT: | 73,07320 € |

