
TMCM-1211 STEPROCKER | |
|---|---|
DigiKey Part Number | 175-TMCM-1211STEPROCKER-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1211 STEPROCKER |
Description | STEPPER DRIVER 1.2A, 3.1A, 6.0A, |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 10 ~ 30VDC Supply 5.7A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 5.7A | |
Voltage - Supply | 10 ~ 30VDC | |
Interface | RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,96000 € | 298,96 € |
| 10 | 258,52600 € | 2.585,26 € |
| 25 | 248,43080 € | 6.210,77 € |
| Unit Price without VAT: | 298,96000 € |
|---|---|
| Unit Price with VAT: | 370,71040 € |



