
WDU75-200 | |
|---|---|
DigiKey Part Number | 237-2326-ND |
Manufacturer | |
Manufacturer Product Number | WDU75-200 |
Description | AC/DC WALL MOUNT ADAPTER 7.5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU75-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 200mA | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.36" L x 1.69" W x 1.54" H (60.0mm x 43.0mm x 39.0mm | |
Approval Agency | cUL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 5 | 8,49400 € | 42,47 € |
| 10 | 8,19200 € | 81,92 € |
| 25 | 7,81040 € | 195,26 € |
| 50 | 7,53340 € | 376,67 € |
| 100 | 7,26620 € | 726,62 € |
| 250 | 7,02552 € | 1.756,38 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 11,44520 € |

