UT2024-006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Triad Magnetics
In Stock: 0
Unit Price: 2,69000 €
Datasheet
ET2432, ET2835, ET3542, UT2024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT2024-006

DigiKey Part Number
UT2024-006-ND
Manufacturer
Manufacturer Product Number
UT2024-006
Description
CMC 9MH 500MA 2LN THROUGH HOLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
UT2024-006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
9 mH @ 10 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
1.4Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-20°C ~ 105°C
Ratings
-
Approval Agency
CSA, IEC, UL
Features
-
Mounting Type
Through Hole
Size / Dimension
0.728" L x 0.905" W (18.49mm x 22.99mm)
Height (Max)
0.925" (23.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,73000 €2,73 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,38520 €