


TCT40-10E07AB | |
|---|---|
DigiKey Part Number | TCT40-10E07AB-ND |
Manufacturer | |
Manufacturer Product Number | TCT40-10E07AB |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 208V, 240V Primary 12V Secondary 3.34A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT40-10E07AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 208V, 240V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 3.34A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 92.46mm L x 59.44mm W | |
Height - Seated (Max) | 56.39mm | |
Voltage - Isolation | 1500VAC | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,13000 € | 15,13 € |
| Unit Price without VAT: | 15,13000 € |
|---|---|
| Unit Price with VAT: | 18,76120 € |

