New at DigiKey
HS-54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-50

DigiKey Part Number
237-HS-50-ND
Manufacturer
Manufacturer Product Number
HS-50
Description
AUDIO XFMR 62.5/150/250/600 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15k Impedance Primary Ohms 62.5, 150, 250, 600 Impedance Secondary Ohms 5:1 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
5:1
Impedance - Primary (Ohms)
15k
Impedance - Secondary (Ohms)
62.5, 150, 250, 600
DC Resistance (DCR) - Primary
1.245kOhm
DC Resistance (DCR) - Secondary
9.22Ohm, 16.52Ohm, 21.65Ohm, 12.9Ohm
Transformer Type
Impedance Matching
Frequency Range
20Hz ~ 20kHz
Frequency Response
-0.075dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
+26dB
Operating Temperature
0°C ~ 70°C
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1257,54000 €257,54 €
Manufacturers Standard Package
Unit Price without VAT:257,54000 €
Unit Price with VAT:319,34960 €