


FP34-340-B | |
|---|---|
DigiKey Part Number | FP34-340-B-ND |
Manufacturer | |
Manufacturer Product Number | FP34-340-B |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 680mA, Series 340mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP34-340-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 680mA, Series 340mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 26.97mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,08000 € | 13,08 € |
| Unit Price without VAT: | 13,08000 € |
|---|---|
| Unit Price with VAT: | 16,21920 € |

