


F-41X | |
|---|---|
DigiKey Part Number | 237-1996-ND |
Manufacturer | |
Manufacturer Product Number | F-41X |
Description | PWR XFMR LAMINATED 50.4VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50.4VA Power Transformer 115V Primary 25.2V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-41X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 25.2V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 50.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 57.15mm W | |
Height - Seated (Max) | 65.86mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| 10 | 19,23000 € | 192,30 € |
| 25 | 18,43480 € | 460,87 € |
| 50 | 17,85240 € | 892,62 € |
| 100 | 17,28670 € | 1.728,67 € |
| 250 | 16,56348 € | 4.140,87 € |
| 500 | 16,03498 € | 8.017,49 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 26,48640 € |

