


F-367P | |
|---|---|
DigiKey Part Number | 237-1986-ND |
Manufacturer | |
Manufacturer Product Number | F-367P |
Description | PWR XFMR LAMINATED 1.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.5VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 13mA, Series 6.5mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F-367P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 13mA, Series 6.5mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 28.58mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 8,35100 € | 83,51 € |
| 25 | 8,01080 € | 200,27 € |
| 50 | 7,76100 € | 388,05 € |
| 100 | 7,51790 € | 751,79 € |
| 250 | 7,20672 € | 1.801,68 € |
| 500 | 6,97890 € | 3.489,45 € |
| 1.000 | 6,75753 € | 6.757,53 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,48240 € |

