


| F-229X | |
|---|---|
| DigiKey Part Number | 237-1942-ND | 
| Manufacturer | |
| Manufacturer Product Number | F-229X | 
| Description | PWR XFMR LAMINATED 48VA CHAS MT | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Laminated Core 48VA Power Transformer 115V Primary 24V Secondary 2A Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Triad Magnetics | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Laminated Core | |
| Voltage - Primary | 115V | |
| Voltage - Secondary (Full Load) | 24V | |
| Current - Output (Max) | 2A | |
| Primary Winding(s) | Single | |
| Secondary Winding(s) | Single | |
| Center Tap | No | |
| Power - Max | 48VA | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Leads | |
| Size / Dimension | 101.60mm L x 50.80mm W | |
| Height - Seated (Max) | 65.07mm | |
| Voltage - Isolation | 1500Vrms | |
| Weight | 2.3 lbs (1 kg) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,28000 € | 21,28 € | 
| 10 | 19,15600 € | 191,56 € | 
| 25 | 18,36400 € | 459,10 € | 
| 50 | 17,78400 € | 889,20 € | 
| 100 | 17,22040 € | 1.722,04 € | 
| 250 | 16,49996 € | 4.124,99 € | 
| 500 | 15,97348 € | 7.986,74 € | 
| Unit Price without VAT: | 21,28000 € | 
|---|---|
| Unit Price with VAT: | 26,38720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece