CMT-8110-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-8110-B

DigiKey Part Number
CMT-8110-B-ND
Manufacturer
Manufacturer Product Number
CMT-8110-B
Description
CMC 20MH 2.9A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.9A DCR 210mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMT-8110-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
20 mH @ 1 kHz
Current Rating (Max)
2.9A
DC Resistance (DCR) (Max)
210mOhm
Voltage Rating - DC
-
Voltage Rating - AC
1500V (1.5kV)
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
CSA, IEC, UL, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.350" L x 0.800" W (34.29mm x 20.32mm)
Height (Max)
1.450" (36.83mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 412
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,38000 €6,38 €
Manufacturers Standard Package
Unit Price without VAT:6,38000 €
Unit Price with VAT:7,91120 €