
TE0887-02M | |
|---|---|
DigiKey Part Number | TE0887-02M-ND |
Manufacturer | |
Manufacturer Product Number | TE0887-02M |
Description | ICOBOARD V1 8MBIT SRAM |
Customer Reference | |
Detailed Description | iCE40 HX FPGA icoBoard iCE40HX8K iCE40™ HX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | iCE40 HX FPGA icoBoard | |
Contents | Board(s) | |
Utilized IC / Part | iCE40HX8K | |
Interconnect System | Pmod | |
Suggested Programming Environment | Verilog | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

