
MAX77752AETL+ | |
|---|---|
DigiKey Part Number | MAX77752AETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77752AETL+ |
Description | IC REG PWR MGMT 6OUT 40TQFN |
Customer Reference | |
Detailed Description | - Power Management - Hand-Held Devices Voltage Regulator IC 6 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77752AETL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Power Management - Hand-Held Devices | |
Voltage - Input | 2.6V ~ 5.5V | |
Number of Outputs | 6 | |
Voltage - Output | 0.8V ~ 3.975V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |

