
TE0813-02-3AE81-A | |
|---|---|
DigiKey Part Number | 1686-TE0813-02-3AE81-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0813-02-3AE81-A |
Description | MPSOC MODULE WITH AMD ZYNQ ULTRA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zynq UltraScale+ Embedded Module Xilinx Zynq UltraScale+ XCZU3CG-1SFVC784E 4GB 128MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Xilinx Zynq UltraScale+ XCZU3CG-1SFVC784E | |
Co-Processor | - | |
Speed | - | |
Flash Size | 128MB | |
RAM Size | 4GB | |
Connector Type | Board-to-Board (BTB) Socket - 4 x 240 | |
Size / Dimension | 2.990" L x 2.050" W (76.00mm x 52.00mm) | |
Operating Temperature | 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,51000 € | 385,51 € |
| Unit Price without VAT: | 385,51000 € |
|---|---|
| Unit Price with VAT: | 478,03240 € |

