
MPB-CAP-RED | |
|---|---|
DigiKey Part Number | 2223-MPB-CAP-RED-ND |
Manufacturer | |
Manufacturer Product Number | MPB-CAP-RED |
Description | RED PUSH BUTTON SWITCH CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MPB Series | |
Mounting Type | Snap Fit | |
Size | 5.10mm Dia x 4.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,18210 € | 18,21 € |
| 250 | 0,17512 € | 43,78 € |
| 500 | 0,16996 € | 84,98 € |
| 1.000 | 0,16498 € | 164,98 € |
| 5.000 | 0,15394 € | 769,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |




