TE0725 Embedded Module Artix-7 A100T 25MHz 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE0725 Embedded Module Artix-7 A100T 25MHz 32MB
TE0725LP-01-100-2x_View2

TE0725LP-01-100-2C

DigiKey Part Number
1686-1049-ND
Manufacturer
Manufacturer Product Number
TE0725LP-01-100-2C
Description
IC MOD ARTIX-7 A100T 25MHZ 32MB
Customer Reference
Detailed Description
TE0725 Embedded Module Artix-7 A100T 25MHz 32MB
Datasheet
 Datasheet
EDA/CAD Models
TE0725LP-01-100-2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
FPGA Core
Core Processor
Artix-7 A100T
Co-Processor
-
Speed
25MHz
Flash Size
32MB
RAM Size
-
Connector Type
50 Pin
Size / Dimension
2.870" L x 1.380" W (73.00mm x 35.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.